11491 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PVC, orange, 4 A, 11491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3609 € *
Standard delivery time from the manufacturer is: 5 Weeks
Actuator/sensor single-ended cordset, RKWT/LED C 4-3-06/5 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (NPN); PVC orange cable, 3-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |