11356 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 11356

Order No.: 50F2230
EAN: 4099891118761
MPN:
11356
RKT 4-225/5 M
Series: RKT
11356 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 16 pcs.
Next delivery: 20 pcs. on 2026-05-18
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
10 pcs.
18.8734 €
50 pcs.
17.5882 €
150 pcs.
16.8147 €
500 pcs.
15.9460 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 240 V/4.0 A. Test voltage (60 s): 2.0 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Cable connector, females with PUR cable, type RKT.

Technical attributes (type, number of poles, length, conductor cross-section): RKT 4-225/5 M, 4-pole, 5.0 m, 0.34 mm²

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No