11289 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 15 m, PUR, black, 4 A, 11289

Order No.: 50F2189
EAN: 4099891118365
MPN:
11289
RKMV 4-225/1,5 M
Series: RKMV
11289 Lumberg Automation Sensor-Actuator Cables Image 1
11289 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
106.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
10.6505 €

Actuator/sensor single-ended cordset, RKMV 4-225/1,5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes