11073 | Lumberg Automation
RST 4U-RKT 4U-674/6 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2736 € *
Standard delivery time from the manufacturer is: 8 Weeks
Actuator/sensor double-ended cordset, RST 4U-RKT 4U-674/6 F, Lumberg Automation
1/2" -20 actuator/sensor cordset, double-ended, 4-Poles, male to female straight connector, dual keyway, yellow PVC 22 gauge molded cable, Automotive color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |