11036 | Lumberg Automation
Sensor actuator cable, 1/2"-cable socket, straight to open end, 4 pole, 4 m, PVC, yellow, 4 A, 11036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8603 € *
Standard delivery time from the manufacturer is: 9 Weeks
Actuator/sensor single-ended cordset, RKT 4U-674/4 M, Lumberg Automation
1/2"-20 actuator/sensor cordset, single-ended, 4-Poles, female straight connector, external threads, dual keyway, 22 gauge yellow PVC molded cable - automotive color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 1/2"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 4 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |