10979 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 3 m, PUR, black, 10979
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4298 € *
Standard delivery time from the manufacturer is: 11 Weeks
THIN Cable, 0935 253 303/3 M, Lumberg Automation
DeviceNet THIN Cable, Single-ended with 7/8 female connector, 5 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| max. Voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |