10976 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 5 pole, 1 m, PUR, black, 10976

Order No.: 50F8381
EAN: 4099891160814
MPN:
10976
0935 253 302/1 M
Series: 0935253
10976 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5136 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
127.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
25.5136 €

THIN Cable, 0935 253 302/1 M, Lumberg Automation

DeviceNet THIN Cable, Double-ended with 7/8 male connector and 7/8" female connector, 5 poles.

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 1 m
Colour black
Material PUR
LED display No
max. Voltage 250 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes