109670 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 8 pole, 2 m, PVC, turquoise, 109670
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4825 € *
Standard delivery time from the manufacturer is: 6 Weeks
Double-ended cordset, 0985 656 104/2 M, Lumberg Automation
EtherMATE - Industrial Ethernet, double-ended cordset, high-flex, M12 female receptacle to RJ45 male, 4-pair, 24 AWG, PVC cable, stranded/shielded, with teal jacket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | turquoise | |
| Material | PVC | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |