10960 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to 7/8"-cable plug, straight, 5 pole, 0.5 m, black, 10960
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6909 € *
Standard delivery time from the manufacturer is: 11 Weeks
THIN Cable, 0935 253 101/0,5 M, Lumberg Automation
DeviceNet THIN Cable, Double-ended with 7/8 male connector and M12 female connector, 5 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | 7/8"-cable plug, straight | |
| Pin number | 5 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |