109557 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 2 m, TPE, turquoise, 109557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7801 € *
Standard delivery time from the manufacturer is: 9 Weeks
Double-ended cordset, 0985 706 103/2 M, Lumberg Automation
Ethernet I/P, high-flex, double-ended cordset, M12 male to RJ45 male, 4 pin, D-coded, 24 AWG, teal TPE jacket, stranded/unshielded cable with 2 twisted pairs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | turquoise | |
| Material | TPE | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |