109518 | Lumberg Automation

Sensor Actuator Cable Assembly, D-Sub-Plug, angled to M12-Socket, angled, 9-pole, grey

Order No.: 50F0432
EAN: 4099891109684
MPN:
109518
0976 PMC 515
Series: 0976PMC
109518 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.5983 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
407.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
81.5983 €

Connector, 0976 PMC 515, Lumberg Automation

Profibus connector, 180 DEG compact version, M12 B-coding, male and female quick connector, full metal body, with external switch for bus termination.

Technical specifications
Filter Property Value
Connection (1) D-Sub cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 9 pole
Colour gray
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes