109517 | Lumberg Automation
Sensor Actuator Cable Assembly, D-Sub-Plug, angled to M12-Socket, angled, 9-pole, grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.7534 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connector, 0976 PMC 514, Lumberg Automation
Profibus connector, 90 DEG compact version, M12 B-coding, male and female quick connector, full metal body with testing socket, with external switch for bus termination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | D-Sub cable plug, angled | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 9 pole | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |