108423 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PVC, orange, 4 A, 108423

Order No.: 50F6462
EAN: 4099891150440
MPN:
108423
RSTN 5-56/5 M
Series: RSTN
108423 Lumberg Automation Sensor-Actuator Cables Image 1
108423 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3859 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
173.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.3859 €

Actuator/sensor single-ended cordset, RSTN 5-56/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 5-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes