108041 | Lumberg Automation
Sensor actuator cable, M8-cable socket, straight to open end, 8 pole, 20 m, PUR, black, 4 A, 108041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8443 € *
Standard delivery time from the manufacturer is: 5 Weeks
Actuator/sensor single-ended cordset, RKMV 8-354/20 M, Lumberg Automation
M8 Pico Actuator/sensor cordset, single-ended, 8-pole, female straight connector with self-locking threaded joint and molded black PUR halogen-free cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 36 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |