107721 | Lumberg Automation

Sensor Actuator Cable Assembly, 19-pole, 15 m

Order No.: 50F8781
EAN: 4099891163044
MPN:
107721
RKWU 19-262/15 M
Series: RKWU
107721 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.9190 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
714.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
142.9190 €

Sensor-actuator cable, 107721, Lumberg Automation

Sensor-actuator cable, 19-pin, 15 m.

Technical specifications
Filter Property Value
Pin number 19 pole
Cable length 15 m
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15