107720 | Lumberg Automation
Sensor Actuator Cable Assembly, 19-pole, 10 m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.2534 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator cable, 107720, Lumberg Automation
Sensor-actuator cable, 19-pin, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 19 pole | |
| Cable length | 10 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |