106782 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1 m, PVC, turquoise, 106782
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.5873 € *
Standard delivery time from the manufacturer is: 9 Weeks
Double-ended cordset, 0985 707 500/1 M, Lumberg Automation
Ethernet I/P, moderate-flex, double-ended cordset, RJ45 male to RJ45 male, 24 AWG, PVC cable, solid/shielded cable, 2 twisted bonded pairs with teal jacket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | turquoise | |
| Material | PVC | |
| Degree of protection (IP) | IP20 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |