106624 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, PUR, orange, 106624
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8341 € *
Standard delivery time from the manufacturer is: 5 Weeks
Data Double-ended cordset, 0915 034 101/10 M, Lumberg Automation
AS-Interface Data double-ended cordset, Male straight A-coded orange M12 Standard to female straight A-coded orange M12 Standard, 50 V AC / 60 V DC, 4 A, TPU orange cable, 4-wires, 0.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |