106160 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape B, 3 pole, 2 m, PUR, orange, 4 A, 106160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5509 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cordset, 106160, Lumberg Automation
Industrial-B (NEMA), Cordset, double ended: M12, Male, Straight, 3-Pole, to a, Form B, Female, Angled, 2+PE (PE at cable outlet), Yellow LED with Varistor: Cable, PUR, orange, 3x0.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve connector DIN shape B | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |