10519 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 25 m, PUR, black, 4 A, 10519
Unit Price (€ / pc.)
29.393 € *
Standard delivery time from the manufacturer is: 6 Weeks
Actuator/sensor single-ended cordset, RKT 3U-226/25 M, Lumberg Automation
1/2"-20UNF-2B Actuator/sensor single-ended cordset: Female, straight, 3-pin, U-coded, orange body, 230 V AC/DC, 4 A; PUR black cable, 3-wires, 0.50 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Pin number | 3 pole | |
Cable length | 25 m | |
Colour | black | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CZ |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |