105116 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 25 m, PUR, black, 105116

Order No.: 50F7029
EAN: 4099891155070
MPN:
105116
RSUF 19-RKUE 19-242/25 M
Series: RSUF
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
250.6616 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,253.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
250.6616 €

Sensor-actuator cable, 105116, Lumberg Automation

Sensor-actuator cable, M23 cable socket, straight to open end, 19-pin, 25 m, PUR, black.

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 19 pole
Cable length 25 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes