10423 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 15 m, TPE, orange, 4 A, 10423
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1462 € *
Standard delivery time from the manufacturer is: On Request
Actuator/sensor double-ended cordset, WRST 5-WRKT 5-522/15 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male straight A-coded white 5-pin M12 F&B (Wash-Down) connector to female straight A-coded white 5-pin M12 F&B (Wash-Down) connector, 50 V AC / 60 V DC, 4 A; TPE orange cable, 5-wires, 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 15 m | |
| Colour | orange | |
| Material | TPE | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |