10384 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 20 m, blue, 0.5 A, 10384
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.6157 € *
Standard delivery time from the manufacturer is: 7 Weeks
Single-ended cordset, BRSTS 8X-552/20 M, Lumberg Automation
Gigabit Ethernet Cat7 Data single-ended cordset: M12 Railway, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / 60 V DC, 0.5 A; X-FRNC/LSNH blue cable, 8-wires, 4x2x0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 20 m | |
| Colour | blue | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |