102598 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 6 m, PUR, black, 4 A, 102598

Order No.: 50F2380
EAN: 4099891119928
MPN:
102598
RKMW 4-225/6 M
Series: RKMW
102598 Lumberg Automation Sensor-Actuator Cables Image 1
102598 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
158.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.8865 €

Actuator/sensor single-ended cordset, RKMW 4-225/6 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 6 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15