934901001 | Lumberg Automation
Adapter, 2 x M8 (3 pole, socket) to M8 (3 pole, plug), T-shape, 934901001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6580 € *
Standard delivery time from the manufacturer is: 8 Weeks
T-connector, ASBSM 2 M8 5-3, Lumberg Automation
T-splitter, M8 5 pin male (outlet) and two M8 3 pin female (inlets) connectors, with knurled nuts and vibration proof connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M8 (3 pole, socket) | |
| Connector (exit) | M8 (3 pole, plug) | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |