43941 | Lumberg Automation
Adapter, 2 x M23 (9 pole, plug) to M23 (9 pole, socket), T-shape, 43941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.947 € *
Standard delivery time from the manufacturer is: 9 Weeks
Splitter/T-connector, 0906 UTP 204, Lumberg Automation
Splitter/T-connector for separate feeding of the power supply at installation remote bus modules with M23 male/female connector, 9 poles. Suitable for Interbus installation remote bus modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M23 (9 pole, plug) | |
| Connector (exit) | M23 (9 pole, socket) | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |