11682 | Lumberg Automation
Adapter, 7/8-2 (5 pole, socket/plug) to 7/8-1 (3 pole, socket), T-shape, 11682
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.2536 € *
Standard delivery time from the manufacturer is: 4 Weeks
Splitter/T-connector, 0906 UTP 316, Lumberg Automation
Splitter/T-connector, with one 5-pole 7/8” male (external threads) to 5-pole female (internal threads) with 5-pole feed through 5-pole 7/8” female.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 7/8-2 (5 pole, socket/plug) | |
| Connector (exit) | 7/8-1 (3 pole, socket) | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |