11125 | Lumberg Automation
Adapter, 2 x M8 (3 pole, socket) to M12 (3 pole, plug), T-shape, 11125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Standard delivery time from the manufacturer is: 8 Weeks
Splitter/T-connector, ASBS 2 M8-90, Lumberg Automation
Splitter/T-connector, with two M8 miniature female connectors, 3 poles, 90° with selflocking threaded joint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M8 (3 pole, socket) | |
| Connector (exit) | M12 (3 pole, plug) | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |