11119 | Lumberg Automation

Adapter, 2 x M12 (4 pole, socket) to M12 (4 pole, plug), T-shape, 11119

Order No.: 50F1206
EAN: 4099889707809
MPN:
11119
ASBS 2 M12-4S-90
Series: ASBS
11119 Lumberg Automation Sensor-Actuator Adapter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1253 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
14.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1253 €

Splitter/T-connector, ASBS 2 M12-4S-90, Lumberg Automation

M12 Micro splitter/T-connector with two M12 female connectors, 4-poles, 90 degree version, with self-locking threaded joint.

Technical specifications
Filter Property Value
Connector 2 x M12 (4 pole, socket)
Connector (exit) M12 (4 pole, plug)
Design T-shape
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes