61535 | Lumberg Automation
Valve adapter, valve adapter, 2 pole, 240 V, 61535
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6513 € *
Standard delivery time from the manufacturer is: 4 Weeks
Valve connector, 61535, Lumberg Automation
Actuator cordset, single-ended, valve connector according to DIN EN 175301-803, form A, without circuitry, 2 + earth connection, connected protective earth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve adapter | |
| Pin number | 2 pole | |
| Rated voltage | 240 V | |
| Degree of protection (IP) | IP67 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |