28993 | Lumberg Automation
Valve adapter, valve adapter, 3 pole, 28993
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1864 € *
Standard delivery time from the manufacturer is: 4 Weeks
Valve adapter,VAD 1B-1-3-M12-5, Lumberg Automation
Valve adapter form A, with LED function indicator, M12 male, DIN 43650 plug, PIN: 3, angled 90°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve adapter | |
| Pin number | 3 pole | |
| Wiring | varistor | |
| LED display | Yes | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |