12141 | Lumberg Automation
Valve adapter, valve adapter, 2 pole, 32 V, 12141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0880 € *
Available: 8 pcs.
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
10 pcs.
16.6362 €
50 pcs.
15.1487 €
100 pcs.
13.6255 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve adapter, VAD 1A-1-3-M12-5, Lumberg Automation
Valve adapter form A, with LED function indicator, varistor voltage protection, connected protective earth, with M12 male receptacle connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | valve adapter | |
| Pin number | 2 pole | |
| Rated voltage | 32 V | |
| Degree of protection (IP) | IP67 | |
| Wiring | varistor | |
| LED display | Yes | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |