Y 422 CM | Lufkin

Rolling tape measure, 2 m, steel, 120 g, Y 422 CM

Order No.: 07L230
EAN: 4099891468200
MPN:
Y 422 CM
T0060842204
Y 422 CM Lufkin Tape Measures, Rules, Calipers
Image may differ

Tape measures, type Lufkin Y 422 CM.

Practical and ergonomic housing. Yellow 13 mm measuring tape with auto-return.

Measure: 2.0 m

Technical specifications
Filter Property Value
Product type rolling tape measure
measurement range 2 m
Material steel
Weight 120 g
Logistics
Property Value
Country of origin NL
Customs tariff number 90178010
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes