804WC2C-W2-3PD | Luckylight
LED, THT, round, Ø 9.2 mm, white, 5000 to 8500 mcd, 30°, 804WC2C-W2-3PD
Order No.: 66S0115
MPN:
804WC2C-W2-3PD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3273 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3273 €
100 pcs.
0.2618 €
500 pcs.
0.1309 €
1000 pcs.
0.0976 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole LED/White LED, 804WC2C-W2-3PD, Luckylight
Through-hole white LED provides superior light output for excellent readability in sunlight for use in outdoor signal and sign applications. It is also suitable for all applications requiring backlighting and commercial lighting and more. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Both diffused and water clear are balanced to yield superior light output.
Features
- Low power consumption
- General purpose leads
- Versatile mounting on p.c. board or panel
- I.C. compatible/low current requirement
- High efficiency
- Compliance with EU REACH
Applications
- Message panels
- Optical Indicators
- Backlighting
- Marker Lights
- Home appliance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | round | |
| Number of LEDs | 1 | |
| Colour of the LED | white | |
| Light intensity min. | 5 cd | |
| Light intensity typ. | 8.5 cd | |
| Radiation angle | 30 ° | |
| Lens | clear | |
| On-State Voltage | 3.4 V | |
| Forward Current | 20 mA | |
| Length | 11 mm | |
| diameter | 9.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2A |
| Country of origin | CN |
| Original Packaging | Bulk with 20,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |