544YD2I-4C-T | Luckylight

LED, THT, oval, Ø 3.8 mm, yellow, 590 nm, 600 to 1000 mcd, 110°, 544YD2I-4C-T

Order No.: 66S0052
MPN:
544YD2I-4C-T
544YD2I-4C-T Luckylight LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2999 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2999 €
100 pcs.
0.2404 €
500 pcs.
0.1202 €
1000 pcs.
0.0904 €
5000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-hole LED/Oval LED, 544YD2I-4C-T, Luckylight

The oval type is a high-brightness LED device with a viewing angle, specifically designed for billboard and full-color sign applications. The oval-shaped radiation pattern and high luminous intensity of the device make it ideal for outdoor applications, where a wide viewing angle and readability under sunlight are essential.

Features

  • Low power consumption
  • High Brightness Material
  • Superior Resistance to Moisture
  • Tinted and Diffused
  • Compliance with EU REACH

Applications

  • Billboard signs
  • Full color signs
  • Circuit board
  • Commercial use
Technical specifications
Filter Property Value
Assembly THT
Enclosure oval
Number of LEDs 1
Colour of the LED yellow
Light intensity min. 0.6 cd
Light intensity typ. 1 cd
Radiation angle 110 °
Lens yellow
On-State Voltage 2.4 V
Forward Current 20 mA
Wavelength 590 nm
Length 7 mm
diameter 3.8 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 2A
Country of origin CN
Original Packaging Bulk with 20,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes