544PGD2I-G5-2B-T | Luckylight
LED, THT, oval, Ø 3.8 mm, green, 525 nm, 1700 to 2900 mcd, 110°, 544PGD2I-G5-2B-T
Order No.: 66S0050
MPN:
544PGD2I-G5-2B-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2344 €
100 pcs.
0.1880 €
500 pcs.
0.0940 €
1000 pcs.
0.0702 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole LED/Oval LED, 544PGD2I-G5-2B-T, Luckylight
The oval type is a high-brightness LED device with a viewing angle, specifically designed for billboard and full-color sign applications. The oval-shaped radiation pattern and high luminous intensity of the device make it ideal for outdoor applications, where a wide viewing angle and readability under sunlight are essential.
Features
- Low power consumption
- High Brightness Material
- Superior Resistance to Moisture
- Tinted and Diffused
- Compliance with EU REACH
Applications
- Billboard signs
- Full color signs
- Circuit board
- Commercial use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | oval | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 1.7 cd | |
| Light intensity typ. | 2.9 cd | |
| Radiation angle | 110 ° | |
| Lens | green | |
| On-State Voltage | 3.4 V | |
| Forward Current | 20 mA | |
| Wavelength | 525 nm | |
| Length | 7 mm | |
| diameter | 3.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2A |
| Country of origin | CN |
| Original Packaging | Bulk with 20,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |