509VBC2E-A-3C-B41B | Luckylight
LED, THT, round, Ø 5.85 mm, red/blue, 624 nm, 2200 to 5000 mcd, 30°, 509VBC2E-A-3C-B41B
Order No.: 66S0062
MPN:
509VBC2E-A-3C-B41B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3356 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3356 €
100 pcs.
0.2678 €
500 pcs.
0.1345 €
1000 pcs.
0.1012 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole LED/Multi-Color LED, 509VBC2E-A-3C-B41B, Luckylight
The lamp is a three leads bicolor light sources designed for a variety of applications where dual state illumination is required in the same package. There are two LED chips, hight efficiency red, and high performance blue mounted on a central common anode lead for maximun onaxis viewability. Colors between Red and Blue can be generated by independently pulse width modulating the LED chips.
Features
- Long life solid state reliability
- Low power consumption
- I.C. compatible
- Compliance with EU REACH
Applications
- Computer
- Communication
- Consumer
- Home appliance
- Industrial
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | round | |
| Number of LEDs | 2 | |
| Colour of the LED | red/blue | |
| Light intensity min. | 2.2 cd | |
| Light intensity typ. | 5 cd | |
| Radiation angle | 30 ° | |
| Lens | clear | |
| On-State Voltage | 3.4 V | |
| Forward Current | 20 mA | |
| Wavelength | 624 nm | |
| Length | 8.65 mm | |
| diameter | 5.85 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2A |
| Country of origin | CN |
| Original Packaging | Bulk with 20,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |