509RGC2E-A-1A-3C | Luckylight

LED, THT, round, Ø 5.85 mm, red/green, 640 nm, 70 to 170 mcd, 30°, 509RGC2E-A-1A-3C

Order No.: 66S0061
MPN:
509RGC2E-A-1A-3C
509RGC2E-A-1A-3C Luckylight LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1012 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
505.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1012 €

Through-hole LED/Multi-Color LED, 509RGC2E-A-1A-3C, Luckylight

The lamp is a three leads bicolor light sources designed for a variety of applications where dual state illumination is required in the same package. There are two LED chips, hight efficiency red, and high performance green mounted on a central common cathode lead for maximun onaxis viewability. Colors between Red and Green can be generated by independently pulse width modulating the LED chips.

Features

  • Long life solid state reliability
  • Low power consumption
  • I.C. compatible
  • Compliance with EU REACH

Applications

  • Computer
  • Communication
  • Consumer
  • Home appliance
  • Industrial
Technical specifications
Filter Property Value
Assembly THT
Enclosure round
Number of LEDs 2
Colour of the LED red/green
Light intensity min. 0.07 cd
Light intensity typ. 0.17 cd
Radiation angle 30 °
Lens clear
On-State Voltage 2.6 V
Forward Current 20 mA
Wavelength 640 nm
Length 8.65 mm
diameter 5.85 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 2A
Country of origin CN
Original Packaging Bulk with 20,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes