507VGM2E-1B | Luckylight
LED, THT, round, Ø 5.85 mm, red/yellow/green, 624 nm, 70 to 170 mcd, 60°, 507VGM2E-1B
Order No.: 66S0060
MPN:
507VGM2E-1B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2880 €
100 pcs.
0.2297 €
500 pcs.
0.1154 €
1000 pcs.
0.0869 €
5000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole LED/Multi-Color LED, 507VGM2E-1B, Luckylight
Through-hole Multi-Color LED is suitable for all applications requiring an instrument, switch, icon backlighting, status indication and more. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Diffused or Water Clear is balanced to yield superior light output and a wide viewing angle.
Features
- Long life solid state reliability
- Low power consumption
- I.C. compatible
- Compliance with EU REACH
Applications
- Telephone
- Computer
- Circuit board
- Status indicators
- Commercial use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | round | |
| Number of LEDs | 2 | |
| Colour of the LED | red/yellow/green | |
| Light intensity min. | 0.07 cd | |
| Light intensity typ. | 0.17 cd | |
| Radiation angle | 60 ° | |
| Lens | white | |
| On-State Voltage | 2.4 V | |
| Forward Current | 20 mA | |
| Wavelength | 624 nm | |
| Length | 8.65 mm | |
| diameter | 5.85 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2A |
| Country of origin | CN |
| Original Packaging | Bulk with 20,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |