504WC2Z-W6-3PF | Luckylight

LED, THT, round, Ø 5.8 mm, white, 2900 to 5000 mcd, 60°, 504WC2Z-W6-3PF

Order No.: 66S0104
MPN:
504WC2Z-W6-3PF
504WC2Z-W6-3PF Luckylight LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2654 €
100 pcs.
0.2130 €
500 pcs.
0.1059 €
1000 pcs.
0.0797 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-hole LED/White LED, 504WC2Z-W6-3PF, Luckylight

Through-hole white LED provides superior light output for excellent readability in sunlight for use in outdoor signal and sign applications. It is also suitable for all applications requiring backlighting and commercial lighting and more. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Both diffused and water clear are balanced to yield superior light output.

Features

  • Low power consumption
  • General purpose leads
  • Versatile mounting on p.c. board or panel
  • I.C. compatible/low current requirement
  • High efficiency
  • Compliance with EU REACH

Applications

  • Message panels
  • Optical Indicators
  • Backlighting
  • Marker Lights
  • Home appliance
Technical specifications
Filter Property Value
Assembly THT
Enclosure round
Number of LEDs 1
Colour of the LED white
Light intensity min. 2.9 cd
Light intensity typ. 5 cd
Radiation angle 60 °
Lens clear
On-State Voltage 3.4 V
Forward Current 20 mA
Length 8.7 mm
diameter 5.8 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 2A
Country of origin CN
Original Packaging Bulk with 20,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes