434VD2Q-4C-T | Luckylight

LED, THT, oval, Ø 3.2 mm, red, 624 nm, 780 to 1300 mcd, 110°, 434VD2Q-4C-T

Order No.: 66S0046
MPN:
434VD2Q-4C-T
434VD2Q-4C-T Luckylight LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2154 €
100 pcs.
0.1725 €
500 pcs.
0.0857 €
1000 pcs.
0.0643 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-hole LED/Oval LED, 434VD2Q-4C-T, Luckylight

The oval type is a high-brightness LED device with a viewing angle, specifically designed for billboard and full-color sign applications. The oval-shaped radiation pattern and high luminous intensity of the device make it ideal for outdoor applications, where a wide viewing angle and readability under sunlight are essential.

Features

  • Low power consumption
  • High Brightness Material
  • Superior Resistance to Moisture
  • Tinted and Diffused
  • Compliance with EU REACH

Applications

  • Billboard signs
  • Full color signs
  • Circuit board
  • Commercial use
Technical specifications
Filter Property Value
Assembly THT
Enclosure oval
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.78 cd
Light intensity typ. 1.3 cd
Radiation angle 110 °
Lens red
On-State Voltage 2.4 V
Forward Current 20 mA
Wavelength 624 nm
Length 6.1 mm
diameter 3.2 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 2A
Country of origin CN
Original Packaging Bulk with 20,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes