309VGC2E-C-1B | Luckylight

LED, THT, round, Ø 3.85 mm, red/yellow/green, 624 nm, 890 to 2000 mcd, 30°, 309VGC2E-C-1B

Order No.: 66S0066
MPN:
309VGC2E-C-1B
309VGC2E-C-1B Luckylight LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2785 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2785 €
100 pcs.
0.2225 €
500 pcs.
0.1119 €
1000 pcs.
0.0833 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-hole LED/Multi-Color LED, 309VGC2E-C-1B, Luckylight

The lamp is a three leads bicolor light sources designed for a variety of applications where dual state illumination is required in the same package. There are two LED chips, hight efficiency red, and high performance green mounted on a central common cathode lead for maximun onaxis viewability. Colors between Red and Green can be generated by independently pulse width modulating the LED chips.

Features

  • Long life solid state reliability
  • Low power consumption
  • I.C. compatible
  • Compliance with EU REACH

Applications

  • Computer
  • Communication
  • Consumer
  • Home appliance
  • Industrial
Technical specifications
Filter Property Value
Assembly THT
Enclosure round
Number of LEDs 2
Colour of the LED red/yellow/green
Light intensity min. 0.89 cd
Light intensity typ. 2 cd
Radiation angle 30 °
Lens white
On-State Voltage 2.4 V
Forward Current 20 mA
Wavelength 624 nm
Length 5.3 mm
diameter 3.85 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 2A
Country of origin CN
Original Packaging Bulk with 20,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes