257YGM1G-1B | Luckylight

LED, THT, rectangular, yellow/green, 590 nm, 30 to 70 mcd, 150°, 257YGM1G-1B

Order No.: 66S0057
MPN:
257YGM1G-1B
257YGM1G-1B Luckylight LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2880 €
100 pcs.
0.2297 €
500 pcs.
0.1154 €
1000 pcs.
0.0869 €
5000 pcs.
0.0524 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-hole LED/Multi-Color LED, 257YGM1G-1B, Luckylight

Through-hole Multi-Color LED is suitable for all applications requiring an instrument, switch, icon backlighting, status indication and more. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Diffused or Water Clear is balanced to yield superior light output and a wide viewing angle.

Features

  • Long life solid state reliability
  • Low power consumption
  • I.C. compatible
  • Compliance with EU REACH

Applications

  • Telephone
  • Computer
  • Circuit board
  • Status indicators
  • Commercial use
Technical specifications
Filter Property Value
Assembly THT
Enclosure rectangular
Number of LEDs 2
Colour of the LED yellow/green
Light intensity min. 0.03 cd
Light intensity typ. 0.07 cd
Radiation angle 150 °
Lens white
On-State Voltage 2.4 V
Forward Current 20 mA
Wavelength 590 nm
Length 7.05 mm
Width 5 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 2A
Country of origin CN
Original Packaging Bulk with 20,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes