204VD1F-1B | Luckylight

LED, THT, red, 624 nm, 30 to 70 mcd, 130°, 204VD1F-1B

Order No.: 66S0036
MPN:
204VD1F-1B
204VD1F-1B Luckylight LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1666 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
100 pcs.
0.1333 €
500 pcs.
0.0666 €
1000 pcs.
0.0500 €
5000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale

Through-hole LED/Tower LED, 204VD1F-1B, Luckylight

A Through-hole Tower LED is suitable for all applications requiring an instrument, switch, icon backlighting, and general status indication. There is 1 type of technology-based LED lamp. The chip with GaP technology is for low to moderate light output requirements, and the one with AllnGaP or InGaN technology is for high brightness light output. This device is molded from advanced optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. Diffused, color transparent and optical design is balanced to yield superior light output.

Features

  • Low power consumption
  • General purpose leads
  • High efficiency
  • Reliable and robust
  • Compliance with EU REACH

Applications

  • Telephone
  • Computer
  • Circuit board
  • Status indicators
  • Commercial use
Technical specifications
Filter Property Value
Assembly THT
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.03 cd
Light intensity typ. 0.07 cd
Radiation angle 130 °
Lens red
On-State Voltage 2.4 V
Forward Current 20 mA
Wavelength 624 nm
Length 8.05 mm
Width 4.8 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 2A
Country of origin CN
Original Packaging Bulk with 20,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes