BCK-1001 | Lorlin Electronics

Encoding rotary switch, 16 pole, hexadecimal, straight, 150 mA/50 V AC/DC, BCK-1001

Order No.: 17G495
EAN: 4099889203141
MPN:
BCK-1001
BCK-1001 Lorlin Electronics Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 24 pcs.
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.5688 €
100 pcs.
5.7715 €
250 pcs.
5.5573 €
1000 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary coding switches, type Lorlin BCK.

With hexadecimal code; Housing: polyamide 6.6. Contacts: brass, silver-plated. Contact rating: 150 mA/50 V AC/DC. Dielectric strength: 250 VAC. Contact resistance: max. 50 mohm. Useful life: 10000 cycles. Operating temperatures: –30 to +85 °C. Bushing thread: M10 x 0.75. Shaft: D 6.0 mm, L 50 mm.

Type: BCK1001, coding switch

Technical specifications
Filter Property Value
Coding hexadecimal
Connection PCB pin
Pin number 16 pole
Breaking capacity 150 mA/50 V AC/DC
Actuation on top
contact surface silver-plated
Version encoding rotary switch
Design straight
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes