RMS-1130 | Lorlin Electronics

Step rotary switches, 1 pole, 2 stage, 45°, 4 A, 12 V, RMS-1130

Order No.: 15G9222
EAN: 4099889220735
MPN:
RMS-1130
RMS-1130 Lorlin Electronics Rotary Switches and Selector Switches Image 1
RMS-1130 Lorlin Electronics Rotary Switches and Selector Switches Image 2
RMS-1130 Lorlin Electronics Rotary Switches and Selector Switches Image 3
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
371.28 € *
Price list
Quantity
Price per unit*
100 pcs.
3.7128 €
200 pcs.
3.4986 €
300 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale

Multistep rotary switches, type Lorlin RMS.

Double-pole ON/OFF switch. PCB mounting; Housing: polyester G.F, black. Terminals: silver-plated brass. Breaking capacity: 4.0 A/250 VAC, 10 A/12 VDC. Test voltage: 3.0 kVAC. Useful life: 15000 cycles. Operating temperatures: –25 to +85 °C. Shaft: D 6.0 mm, L 38 mm

Type: RMS1130, multistep rotary switch

Technical specifications
Filter Property Value
Switching angle 45 °
Pin number 1 pole
Connection PCB connection
Rated voltage 12 V
switching current 4 A
Product type step rotary switches
Number of steps 2
Logistics
Property Value
Country of origin GB
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes