CK-1061 | Lorlin Electronics

Step rotary switches, 3 pole, 4 stage, 30°, short-circuiting, 150 mA, 250 V, CK-1061

Order No.: 16G367
EAN: 4099889221220
MPN:
CK-1061
CK-1061 Lorlin Electronics Rotary Switches and Selector Switches Image 1
CK-1061 Lorlin Electronics Rotary Switches and Selector Switches Image 2
CK-1061 Lorlin Electronics Rotary Switches and Selector Switches Image 3
Image may differ

No longer in assortment

Unit Price (€ / pc.)
4.4387 € *
Available: 46 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1650 €
25 pcs.
3.8913 €
50 pcs.
3.7485 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

Multistep rotary switches, type Lorlin CK.

Closed version, with 1 contact bank; load capacity: 150 mA/250 V AC/DC, dielectric strength: 1500 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance: max. 20 mohm. Operating temperatures: –30 to +85 °C. Housing: polyamide 6.6, glass fiber-reinforced. Contacts: brass, silver-plated. Bushing thread: M10 x 0.75. Shaft: D 6.0 mm, L 50 mm.

With PCB terminals and make before break action.

Technical attributes (type, number of poles x positions (number of poles x contacts), with and without index pin): CK1061, 3 x 4 contacts, with index pin

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 3 pole
Switching angle 30 °
Number of steps 4
Connection PCB connection
Switching Mode short-circuiting
switching current 150 mA
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85365019
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes