CK-1050 | Lorlin Electronics
Step rotary switches, 2 pole, 6 stage, 30°, On-On, interrupting, 150 mA, 250 V, CK-1050
No longer in assortment
Multistep rotary switches, type Lorlin CK.
Closed version, with 1 contact bank; load capacity: 150 mA/250 V AC/DC, dielectric strength: 1500 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance: max. 20 mohm. Operating temperatures: –30 to +85 °C. Housing: polyamide 6.6, glass fiber-reinforced. Contacts: brass, silver-plated. Bushing thread: M10 x 0.75. Shaft: D 6.0 mm, L 50 mm.
With PCB terminals and break before make action.
Technical attributes (type, number of poles x positions (number of poles x contacts), with and without index pin): CK1050, 2 x 6 contacts, with index pin
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Switching angle | 30 ° | |
| Number of steps | 6 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| switching current | 150 mA | |
| Rated voltage | 250 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |