CK-1042 | Lorlin Electronics

Step rotary switches, 4 pole, 3 stage, 30°, On-On-On, short-circuiting, 150 mA, 250 V, CK-1042

Order No.: 16G363
EAN: 4099889221190
MPN:
CK-1042
CK-1042 Lorlin Electronics Rotary Switches and Selector Switches Image 1
CK-1042 Lorlin Electronics Rotary Switches and Selector Switches Image 2
CK-1042 Lorlin Electronics Rotary Switches and Selector Switches Image 3
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
148.75 € *
Price list
Quantity
Price per unit*
50 pcs.
2.9750 €
100 pcs.
2.8441 €
500 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale

Multistep rotary switches, type Lorlin CK.

Closed version, with 1 contact bank; load capacity: 150 mA/250 V AC/DC, dielectric strength: 1500 VAC. Insulation resistance: min. 1000 Mohm on 500 VDC. Contact resistance: max. 20 mohm. Operating temperatures: –30 to +85 °C. Housing: polyamide 6.6, glass fiber-reinforced. Contacts: brass, silver-plated. Bushing thread: M10 x 0.75. Shaft: D 6.0 mm, L 50 mm.

With solder terminals and make before break action.

Technical attributes (type, number of poles x positions (number of poles x contacts), with and without index pin): CK1042, 4 x 3 contacts, with index pin

Technical specifications
Filter Property Value
Shift position On-On-On
Switching angle 30 °
Pin number 4 pole
Switching Mode short-circuiting
Connection solder connection
Rated voltage 250 V
switching current 150 mA
Product type step rotary switches
Number of steps 3
Logistics
Property Value
Country of origin GB
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes