WP7.2-12A-F1 | Long
Lead-battery, 12 V, 7.2 Ah, 151 x 65 x 94 mm, faston plug 4.8 mm, WP7.2-12A-F1
Order No.: 26A7016
EAN: 4099889875676
MPN:
WP7.2-12A-F1
Unit Price (€ / pc.)
17.9809 € *
Available: 21 pcs.
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
5 pcs.
16.8980 €
15 pcs.
16.2554 €
50 pcs.
15.5414 €
150 pcs.
14.8988 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 7.2 Ah | |
| Length | 151 mm | |
| Width | 65 mm | |
| Height | 94 mm | |
| Weight | 2.35 kg | |
| Connection | faston plug 4.8 mm | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 40 °C | |
| Usage | alarm systems, UPS systems, telecommunications, emergency lighting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |